Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC, Directional, High/Low Output 900 mV 7V
- RS Stock No.:
- 244-9809
- Mfr. Part No.:
- NJU7181RB1-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,534.00
(exc. GST)
$1,688.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.767 | $1,534.00 |
| 4000 - 4000 | $0.652 | $1,304.00 |
| 6000 + | $0.586 | $1,172.00 |
*price indicative
- RS Stock No.:
- 244-9809
- Mfr. Part No.:
- NJU7181RB1-TE1
- Brand:
- Nisshinbo Micro Devices
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
| Brand | Nisshinbo Micro Devices | |
| Technology | CMOS | |
| Product Type | Signal Level Sensor System IC | |
| Output Type | High/Low | |
| Directivity | Directional | |
| Sensitivity | 79432.82mV/g | |
| Minimum Supply Voltage | 900mV | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Pin Count | 8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Technology CMOS | ||
Product Type Signal Level Sensor System IC | ||
Output Type High/Low | ||
Directivity Directional | ||
Sensitivity 79432.82mV/g | ||
Minimum Supply Voltage 900mV | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Pin Count 8 | ||
Automotive Standard No | ||
The New Japan Radio NJU7181 series is signal level sensor system IC. It sends a High flag to the microprocessor or other equipment's whenever it detects the existence of the audio signal. The product includes a delay circuit which allows the IC continue to hold the flag after the absence of the audio signal. This holding time can be adjusted with external capacitor.
Operating Voltage is 0.9 to 5.5V
Low Operating Current
Delay circuit for long Recovery time
Adjustable Recovery time by external capacitor
Adjustable Input Sensitivity by external resistance
CMOS Technology
Related links
- Nisshinbo Micro Devices 8-Pin Signal Level Sensor System IC High/Low Output 0.9 V 7 V
- NJU7109F3-TE1 Nisshinbo Micro Devices 1-Channel Comparator Push Pull O/P, 7 ns 5.5 V 3 V 5-Pin SC-88
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 36 V 8-Pin TVSP
- Nisshinbo Micro Devices Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices 1.7 MHz, 8-Pin 5.5V MSOP-8