Kern BSWA-01 Sound Level Calibrator, ±0.2 % Accuracy, 114 dB Output
- RS Stock No.:
- 860-794
- Mfr. Part No.:
- BSWA-01
- Brand:
- Kern
N
Subtotal (1 unit)*
$1,790.21
(exc. GST)
$1,969.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,790.21 |
*price indicative
- RS Stock No.:
- 860-794
- Mfr. Part No.:
- BSWA-01
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sound Output | 114dB | |
| Product Type | Sound Level Calibrator | |
| Frequency | 1010Hz | |
| Accuracy | ±0.2 % | |
| Battery Type | Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sound Output 114dB | ||
Product Type Sound Level Calibrator | ||
Frequency 1010Hz | ||
Accuracy ±0.2 % | ||
Battery Type Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH | ||
Weight 100g | ||
- COO (Country of Origin):
- CN
The Kern Sound Calibration Generator delivers professional acoustic precision for sound level meters. It ensures measuring equipment maintains absolute accuracy in lab and field environments.
Operating temperature range from -10 °C to 50 °C ensures versatility
Storage temperature range from -10 °C to 60 °C guarantees reliability
CE mark display indicates compliance with safety standards
Compact dimensions of 70x70x50 mm facilitate easy handling
