Schneider Electric Harmony Relay Series Solid State Relay, 6 A Load, DIN Rail Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

$64.41

(exc. GST)

$70.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.41

*price indicative

RS Stock No.:
922-1925
Distrelec Article No.:
304-11-448
Mfr. Part No.:
SSM1A16BDR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

6A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

Harmony Relay

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

83.7mm

Height

87.7mm

Length

11.02mm

Output Type

SCR

Capacitance

10pF

Off State Leakage Current

100μA

COO (Country of Origin):
MX

Schneider Electric SSM1A16BDR


This Harmony SSM solid state modular DIN rail single-phase relay is rated 6A, is controlled with a 4V to 32V DC input, has a rated load voltage of 24V to 280V AC with random voltage switching, ideal for inductive loads. It also has a visual indicator showing the status of its input. Built-in heatsink for maximum performance and less spare parts to manage. It is also silent and reliable thanks to the absence of moving contacts. Its clear schematic on the side of the socket enables easier wiring and maintenance.

Zelio SSM Solid State Modular Relays


Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.

Easy maintenance

IP20

High switching frequency

Resistance to shock, vibration and contamination

Long life span

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy