Schneider Electric Harmony Relay Series Solid State Relay, 45 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control

Subtotal (1 unit)*

$170.28

(exc. GST)

$187.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.28

*price indicative

RS Stock No.:
256-4802
Mfr. Part No.:
SSD1A345BDRC3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac/dc

Minimum Load Voltage

90V ac/dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V

Series

Harmony Relay

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Random Switching

Maximum Operating Temperature

80°C

Height

111.5mm

Standards/Approvals

IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508

Width

45mm

COO (Country of Origin):
MX
The Schneider Electric harmony solid state relay has 45 A rated current, 4 to 32 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.

DIN rail mount

47 to 440 Hz operating frequency

IP20 degree of protection

Uninterrupted rated duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy