IXYS Solid State Relay, 140 mA Load, Surface Mount
- RS Stock No.:
- 906-1057
- Mfr. Part No.:
- CPC1390GR
- Brand:
- IXYS
Bulk discount available
Subtotal (1 bag of 5 units)*
$16.86
(exc. GST)
$18.545
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | $3.372 | $16.86 |
| 250 - 495 | $3.276 | $16.38 |
| 500 - 995 | $3.178 | $15.89 |
| 1000 - 2495 | $3.116 | $15.58 |
| 2500 + | $3.052 | $15.26 |
*price indicative
- RS Stock No.:
- 906-1057
- Mfr. Part No.:
- CPC1390GR
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Load Current | 140 mA | |
| Mounting Type | Surface Mount | |
| Switching Type | DC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Contact Configuration | SPST | |
| Output Device | MOSFET | |
| Relay Type | OptoMOS | |
| Package Style | Small - 4 Pin | |
| Maximum Turn On Time | 1ms | |
| Dimensions | 6.35 x 4.572 x 3.3mm | |
| Operating Temperature Range | -40 → +85°C | |
| Height | 3.3mm | |
| Off State Leakage Current | 1 μA | |
| Length | 6.4mm | |
| Standards Met | Certificate TUV B 10 05 49410 006, CSA, EN/IEC, UL File E76270 | |
| Special Features | Arc-Free With No Snubbing Circuits, Low Drive Power Requirement, Machine Insertable, No EMI/RFI Generation, Wave Solderable | |
| Capacitance | 13pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Depth | 4.6mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Load Current 140 mA | ||
Mounting Type Surface Mount | ||
Switching Type DC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Contact Configuration SPST | ||
Output Device MOSFET | ||
Relay Type OptoMOS | ||
Package Style Small - 4 Pin | ||
Maximum Turn On Time 1ms | ||
Dimensions 6.35 x 4.572 x 3.3mm | ||
Operating Temperature Range -40 → +85°C | ||
Height 3.3mm | ||
Off State Leakage Current 1 μA | ||
Length 6.4mm | ||
Standards Met Certificate TUV B 10 05 49410 006, CSA, EN/IEC, UL File E76270 | ||
Special Features Arc-Free With No Snubbing Circuits, Low Drive Power Requirement, Machine Insertable, No EMI/RFI Generation, Wave Solderable | ||
Capacitance 13pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Depth 4.6mm | ||
- COO (Country of Origin):
- PH
GaAlAS Infrared LED 4-Pin OptoMOS Relay, CPC
These single pole miniature solid state relays have either a normally open (1-Form-A) or a normally closed (1-Form-B) contact. They have an enhanced input output isolation barrier rated to 5000 Vrms.
Various Blocking voltages are available making these units suitable for a wide variety of applications.
The outputs have been constructed from efficient MOSFET switches and the well-known OptoMos architecture. The input is an efficient GaAlAS infrared LED which controls the optically coupled output.
Potential Applications
Instrumentation
Multiplexers
Data acquisition
Electronic switching
I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: patient/equipment isolation
Security systems
Aerospace
Industrial controls
Various Blocking voltages are available making these units suitable for a wide variety of applications.
The outputs have been constructed from efficient MOSFET switches and the well-known OptoMos architecture. The input is an efficient GaAlAS infrared LED which controls the optically coupled output.
Potential Applications
Instrumentation
Multiplexers
Data acquisition
Electronic switching
I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: patient/equipment isolation
Security systems
Aerospace
Industrial controls
Features
GaAlAS LEDs have a wide range of wavelengths
5000 Vrms input/output isolation
Low drive power requirement
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Wave solderable, machine insert-able
GaAlAS LEDs have a wide range of wavelengths
5000 Vrms input/output isolation
Low drive power requirement
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Wave solderable, machine insert-able
Standards
UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 10 05 49410 006
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 10 05 49410 006
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Ixys Solid State Relays, PCB Mount
Related links
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay 200 mA Load, Surface Mount
- IXYS Solid State Relay Surface Mount
- IXYS Solid State Relay 80 mA Load, Surface Mount
