Toshiba Solid State Relay, Surface Mount Mount, 48V Control
- RS Stock No.:
- 885-1427
- Mfr. Part No.:
- TLP175A(V4,E(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.49
(exc. GST)
$21.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 390 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.949 | $19.49 | - |
| 20 - 40 | $1.898 | $18.98 | 2% |
| 50 - 90 | $1.851 | $18.51 | 5% |
| 100 - 190 | $1.804 | $18.04 | 7% |
| 200 + | $1.758 | $17.58 | 9% |
*price indicative
- RS Stock No.:
- 885-1427
- Mfr. Part No.:
- TLP175A(V4,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Control Voltage | 48V | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.7mm | |
| Height | 2.1mm | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Control Voltage 48V | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.7mm | ||
Height 2.1mm | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba Solid State Relay, 48V Control
- Toshiba TLP Series Solid State Relay, 48V Control
- Dold BF9250 Series Solid State Relay Top Hat Rail Mount 48V Control
- Toshiba Solid State Relay, 16V Control
- Toshiba Solid State Relay, 32V Control
- Toshiba Solid State Relay 80V Control
- Toshiba Solid State Relay 16 V Control
- Toshiba Solid State Relay, Surface Mount
