Toshiba TLP Series Solid State Relay, Surface Mount Mount, 48V Control

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.04

(exc. GST)

$13.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$6.02$12.04-
10 - 48$5.835$11.673%
50 - 98$5.65$11.306%
100 - 198$5.48$10.968%
200 +$5.315$10.6311%

*price indicative

RS Stock No.:
885-1437
Mfr. Part No.:
TLP3545(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Solid State Relay

Mount Type

Surface Mount

Maximum Control Voltage

48V

Series

TLP

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC

On State Resistance

70mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.4mm

Height

3.7mm

Length

7.1mm

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

1nF

COO (Country of Origin):
TH

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy