Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-992
- Mfr. Part No.:
- RGC1A60A30KGU
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$246.89
(exc. GST)
$271.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.89 |
*price indicative
- RS Stock No.:
- 729-992
- Mfr. Part No.:
- RGC1A60A30KGU
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 5V dc | |
| Series | RGC | |
| Terminal Type | Box Clamp | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE | |
| Height | 98.5mm | |
| Length | 110mm | |
| Width | 17.8mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 5V dc | ||
Series RGC | ||
Terminal Type Box Clamp | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE | ||
Height 98.5mm | ||
Length 110mm | ||
Width 17.8mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi 1-pole DIN-rail Mount SSR provides reliable zero-cross switching for industrial loads. Designed with a U-layout and integrated heatsink this solid state relay handles high operating voltages from 42 to 660 Vac. It ensures stable performance in demanding environments while maintaining a Compact footprint for efficient panel space usage.
Integrated overvoltage protection for enhanced durability
Versatile control voltage from 20 to 275 Vac or 24 to 190 Vdc
Secure wiring via robust box clamp terminals
Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No. 8577804
- Mfr. Part No. RGC1A60D30KGU
Each
$146.57
- RS Stock No. 0729968
- Mfr. Part No. RGC3A60D65GGEDFM
Each
$1,427.66
- RS Stock No. 8573102
- Mfr. Part No. RGC3A60D30KGE
Each
$513.81
- RS Stock No. 2010828
- Mfr. Part No. RGC1A60D25KKE
Each
$151.53
Related links
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V ac/dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control












