Schneider Electric 70S2 Series Solid State Relay, 5 A Load, Panel Mount Mount, 60 V dc Load, 15V dc Control
- RS Stock No.:
- 814-8217
- Mfr. Part No.:
- 70S2-01-A-05-N
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-8217
- Mfr. Part No.:
- 70S2-01-A-05-N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 70S2 | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5 A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 60 V dc | |
| Maximum Control Voltage | 15 V dc | |
| Contact Configuration | SPST | |
| Height | 22.9 mm | |
| Length | 31.2 mm | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Control Voltage | 3 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Minimum Operating Temperature | -40 °C | |
| Off State Leakage Current | 10 mA | |
| Output Type | MOSFET | |
| Standards/Approvals | RoHS | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 70S2 | ||
Product Type Solid State Relay | ||
Maximum Load Current 5 A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 60 V dc | ||
Maximum Control Voltage 15 V dc | ||
Contact Configuration SPST | ||
Height 22.9 mm | ||
Length 31.2 mm | ||
Maximum Operating Temperature 100 °C | ||
Minimum Control Voltage 3 V dc | ||
Minimum Load Voltage 3 V dc | ||
Minimum Operating Temperature -40 °C | ||
Off State Leakage Current 10 mA | ||
Output Type MOSFET | ||
Standards/Approvals RoHS | ||
Terminal Type Quick Connect | ||
Schneider Electric Solid State Relay, 10mA Off State Leakage Current, SPNO Configuration - 70S2 Series - 70S2-01-A-05-N
Need a speedy switch to optimise the performance of your medium-power applications? This MOSFET solid state relay from Schneider Electric delivers rapid-fire ON/OFF DC switching to boost efficiency. With no movable parts, the unit suffers minimal wear as it works, resulting in a longer service life. Optical isolation lends further protection to keep it in tip-top condition. A compact design, with dimensions of 31.2 (L) x 22.9 (H) x 26.2mm (D), makes this a space-saving option that squeezes easily onto a densely packed panel.
Features & Benefits
• Quick connect terminals help with speedy installation
• Load voltage range between 3 to 60V DC for wide compatibility
• Broad operating temperature range between -40°C and +100°C for use in challenging conditions
Applications
• Medical applications
• HVAC systems
• Automated factory processes
• Traffic control operations
Is contact arcing a risk in solid state relays?
No, contact arcing only occurs in mechanical relays with moving parts where the contacts spark when switching from one position to another. Plus, a solid state relay has reduced interference because it doesn't have any electromagnets.
What's the maximum turn-on time of this solid state relay?
The maximum turn-on time is 75ms, so you can be sure of prompt responses.
- RS Stock No. 9045765
- Mfr. Part No. SSP1D412BD
Each
$81.83
- RS Stock No. 9045768
- Mfr. Part No. SSP1D412BDT
Each
$81.60
- RS Stock No. 9045762
- Mfr. Part No. SSP1D425BD
Each
$91.60
- RS Stock No. 9045771
- Mfr. Part No. SSP1D425BDT
Each
$285.99
Related links
- Sensata / Crydom DP Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- i-Autoc KSMD*D/KSM Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom EZ Series Solid State Relay Panel Mount 15V dc Control












