Panasonic Solid State Relay, 25 A Load, 250 V ac Load, 32V Control
- RS Stock No.:
- 812-7822
- Distrelec Article No.:
- 110-84-865
- Mfr. Part No.:
- AQA421VL
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.64
(exc. GST)
$55.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $50.64 |
| 25 - 49 | $48.24 |
| 50 - 99 | $45.21 |
| 100 + | $43.28 |
*price indicative
- RS Stock No.:
- 812-7822
- Distrelec Article No.:
- 110-84-865
- Mfr. Part No.:
- AQA421VL
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 250V ac | |
| Minimum Load Voltage | 75V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Terminal Type | Screw | |
| Height | 25.5mm | |
| Length | 40mm | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 250V ac | ||
Minimum Load Voltage 75V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Terminal Type Screw | ||
Height 25.5mm | ||
Length 40mm | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Sensata / Crydom Solid State Relay PCB Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Solid State Relay PCB Mount 32V Control
- Carlo Gavazzi RGS1 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
