Panasonic Solid State Relay, 120 mA Load, Through Hole Mount, 350 V Load, 5V dc Control
- RS Stock No.:
- 811-3268
- Mfr. Part No.:
- AQW210EHA
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.06
(exc. GST)
$7.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $7.06 |
| 13 - 24 | $6.91 |
| 25 + | $6.82 |
*price indicative
- RS Stock No.:
- 811-3268
- Mfr. Part No.:
- AQW210EHA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 350V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V | |
| Terminal Type | Surface Mount | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 2.5Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 2.9mm | |
| Length | 9.9mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type Through Hole | ||
Maximum Load Voltage 350V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V | ||
Terminal Type Surface Mount | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
On State Resistance 2.5Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 2.9mm | ||
Length 9.9mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type Photo MOSFET | ||
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Related links
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay Through Hole Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
