Finder 34 Series Solid State Relay, 2 A Load, PCB Mount, 240 V ac Load, 17V Control

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$44.71

(exc. GST)

$49.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$44.71-
10 - 99$43.782%
100 - 249$42.435%
250 +$41.417%

*price indicative

Packaging Options:
RS Stock No.:
708-3282
Distrelec Article No.:
301-47-146
Mfr. Part No.:
34.81.7.012.8240
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

240V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

17V

Minimum Control Voltage

8V

Series

34

Terminal Type

Through Hole

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-20°C

Switching Function

DC Switching

Package Type

SIP-4

Maximum Operating Temperature

+50°C

Length

28mm

Height

5mm

Width

15mm

Standards/Approvals

cLR, RoHS, EAC

Output Type

DC

Off State Leakage Current

1.5mA

COO (Country of Origin):
IT

Finder Series 34 Solid State Relay, 2A Maximum Load Current, 240V AC Maximum Load Voltage - 34.81.7.012.8240


This solid state relay is a high-performance PCB mount relay designed for use in various automation and electrical applications. With dimensions of 28 x 15 x 5mm, it offers an ultra-slim profile that is particularly advantageous for space-constrained installations. Featuring a maximum load current of 2A and a load voltage range of 12 to 240V AC, this zero-cross switching relay ensures silent operation and reliable performance in demanding environments.

Features & Benefits


• Ultra-slim design allows for efficient use of space

• Compatible with PCB mount and 93 series sockets

• Operates silently, enhancing user comfort in sensitive environments

• Wide voltage range for versatile control applications

• High-speed switching capability for improved system response

• cURus and EAC approved for compliance with safety standards

Applications


• Used for automation control in machinery and equipment

• Integrated in lighting control systems for seamless operation

• Suitable for HVAC systems managing load control

• Employed in industrial control panels for efficient switching

• Utilised in various sensor where precise control is needed

What type of mounting options are available for this relay?


This relay can be directly mounted onto PCBs or via 93 series sockets for flexible installation options.

How does the control voltage range influence its operation?


The control voltage ranges from 8 to 17V, providing the necessary flexibility to drive various input circuits effectively.

What safety features does this device include for high voltage applications?


The relay features a maximum repetitive peak off-state voltage of 800V, ensuring reliable performance in high voltage conditions.

What is the significance of the zero-cross switching capability?


Zero-cross switching minimises electrical noise and reduces wear on connected components, thereby extending their lifespan and enhancing overall system reliability.

How does the maximum operating temperature range affect installations?


With an operating temperature range of -20 to +50°C, this relay is suited for diverse environments, maintaining performance across various industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy