Finder 41 Series Solid State Relay, 3 A Load, PCB Mount, 240 V ac Load, 17V dc Control
- RS Stock No.:
- 708-3112
- Mfr. Part No.:
- 41.81.7.012.8240
- Brand:
- Finder
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$80.10
(exc. GST)
$88.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $80.10 |
| 10 - 99 | $78.69 |
| 100 - 249 | $76.68 |
| 250 + | $74.60 |
*price indicative
- RS Stock No.:
- 708-3112
- Mfr. Part No.:
- 41.81.7.012.8240
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 8V dc | |
| Maximum Control Voltage | 17V dc | |
| Series | 41 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Standards/Approvals | cLR, EAC, RoHS | |
| Width | 12.7mm | |
| Length | 29mm | |
| Height | 15.7mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type PCB | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 8V dc | ||
Maximum Control Voltage 17V dc | ||
Series 41 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Standards/Approvals cLR, EAC, RoHS | ||
Width 12.7mm | ||
Length 29mm | ||
Height 15.7mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Finder Series 41 Solid State Relay, 3A Maximum Load Current, 240V Maximum Load Voltage - 41.81.7.012.8240
This solid state relay, designed for PCB mounting, is engineered to handle loads effectively with a maximum load current of 3A and a load voltage range spanning from 12V to 240V AC. Its compact dimensions of 29 x 12.7 x 15.7mm enable seamless integration into electronic circuits, maintaining efficient operation within an operating temperature range of -20°C to +60°C.
Features & Benefits
• Silent operation with zero crossing technology enhances performance
• Reliable switching at 3A for 240V AC applications provides versatility
• Minimum load current of 50mA ensures effective activation
• Robust insulation rated at 2500V AC protects against electrical faults
• Compact design facilitates space-saving installation on PCB
• Parameter specifications meet stringent standards for electrical safety
Applications
• Used for controlling industrial robots and building automation systems
• Ideal for electronic circuit boards and lighting controls
• Commonly implemented in vending machines and door openers
• Utilised in control systems requiring precise activation
• Suitable for timers in mechanical and electrical setups
What is the range of control voltage for this relay?
The control voltage range is from 8V to 17V DC, providing flexibility in various applications.
How does the zero cross feature benefit operation?
Zero crossing technology minimises stress on devices by switching at voltage zero points, reducing electromagnetic interference and extending lifecycle.
What is the maximum off-state leakage current associated with this relay?
The maximum off-state leakage current is 1mA, ensuring minimal power loss when the relay is not in operation.
What protection against voltage surges does it provide?
This relay is designed with a dielectric strength of 2500V AC between input and output, offering robust protection against voltage surges.
Related links
- Finder 41 Series Solid State Relay PCB Mount 17V dc Control
- Finder 41 Series Solid State Relay PCB Mount 17V dc Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 41 Series Solid State Relay PCB Mount 32V dc Control
- Finder 34 Series Solid State Relay PCB Mount 10V dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
