Celduc SOB8 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V ac Load, 30V dc Control
- RS Stock No.:
- 702-6793
- Mfr. Part No.:
- SOB865660
- Brand:
- Celduc
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$219.80
(exc. GST)
$241.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $219.80 | - |
| 5 - 9 | $216.92 | 1% |
| 10 + | $213.96 | 2% |
*price indicative
- RS Stock No.:
- 702-6793
- Mfr. Part No.:
- SOB865660
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 8V dc | |
| Series | SOB8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, EAC, RoHS | |
| Length | 45mm | |
| Height | 27mm | |
| Width | 58.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 8V dc | ||
Series SOB8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, EAC, RoHS | ||
Length 45mm | ||
Height 27mm | ||
Width 58.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- FR
Two-phase synchronous solid state relays
Dual solid state relay suited to most loads
Thyristor output
Dual input with LED display
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 (IEC 947-4-3) and EN60950 / VDE0805 (reinforced insulation) -UL-cUL pending
- RS Stock No. 3728773
- Mfr. Part No. SCB865300
Each
$418.47
- RS Stock No. 0309873
- Mfr. Part No. SOB965360
Each
$285.61
- RS Stock No. 9174822
- Mfr. Part No. SOB867640
Each
$246.26
- RS Stock No. 9174829
- Mfr. Part No. SOB863860
Each
$219.80
Related links
- Celduc SOB8 Series Solid State Relay 600 V ac Load, 30V ac/dc Control
- Celduc SOB8 Series Solid State Relay 510 V ac Load, 30V dc Control
- Celduc SOB Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control











