- RS Stock No.:
- 699-6499
- Mfr. Part No.:
- APT1231S
- Brand:
- Panasonic
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.96
(exc. GST)
$3.26
(inc. GST)
Units | Per unit |
1 - 24 | $2.96 |
25 - 49 | $2.91 |
50 + | $2.84 |
- RS Stock No.:
- 699-6499
- Mfr. Part No.:
- APT1231S
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
APT Series
These PCB mounting phototriac coupler relays are ideal for triac driver in heater controls of products such as office equipment, home appliances and industrial machines.
Phototriac Coupler with various options for external Triac control
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength
Two types available, zero-cross (15V and 50V) and random
Various package types available
High dielectric strength
Approvals
UL, C-UL, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3.5 mA |
Mounting Type | PCB Mount |
Maximum Load Voltage | 600 V |
Maximum Control Voltage | 1.3 V |
Minimum Control Voltage | 1.21 V |
Switching Type | Zero Crossing |
Control Voltage Range | 1.21 → 1.3 V |
Minimum Load Current | 0.3 mA |
Terminal Type | Surface Mount |
Contact Configuration | SPST |
Output Device | Triac |
Package Style | SOP4 |
Maximum Turn On Time | 100 μs |
Dimensions | 4.3 x 4.4 x 2.1mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Depth | 4.4mm |
Length | 4.3mm |
Operating Temperature Range | -40 → +100°C |
Height | 2.1mm |
Off State Leakage Current | 1 μA |