Panasonic AQW2xxEH Series Solid State Relay, 40 mA Load, 600 V Load, 1.5V Control
- RS Stock No.:
- 699-6556
- Mfr. Part No.:
- AQW216EH
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save $2.47
View bulk pricing optionsSubtotal (1 unit)*
$7.49
(exc. GST)
$8.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 68 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $7.49 | - |
| 13 - 24 | $7.30 | $2.47 |
| 25 + | $7.21 | $7.00 |
*price indicative
- RS Stock No.:
- 699-6556
- Mfr. Part No.:
- AQW216EH
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 40mA | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.5V | |
| Series | AQW2xxEH | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | 2 Form A | |
| On State Resistance | 0.83Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-8 | |
| Height | 3.2mm | |
| Length | 9.9mm | |
| Width | 6.4mm | |
| Standards/Approvals | EN62368-1, UL1577, CSA | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Output Type | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 40mA | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.5V | ||
Series AQW2xxEH | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function 2 Form A | ||
On State Resistance 0.83Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-8 | ||
Height 3.2mm | ||
Length 9.9mm | ||
Width 6.4mm | ||
Standards/Approvals EN62368-1, UL1577, CSA | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
Output Type PhotoMOS | ||
- COO (Country of Origin):
- JP
AQW Series
Approvals
Related links
- Panasonic AQW2xxEH Series Solid State Relay 600 V Load, 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 350 V Load, 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
