- RS Stock No.:
- 686-7149
- Mfr. Part No.:
- G3VM-352C
- Brand:
- Omron
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$4.80
(exc. GST)
$5.28
(inc. GST)
Units | Per unit |
1 + | $4.80 |
- RS Stock No.:
- 686-7149
- Mfr. Part No.:
- G3VM-352C
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
G3VM-352C MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-352C relay is part of the upgraded G3VM-W series offering a wealth of benefits. NO (normally open) through hole, SOP8 package relay with 8 PCB relay terminals and a load voltage of 350 V.
Features and Benefits G3VM-352C General Purpose SSR – Solid Sate Relay.
MOS FET Solid state relay.
Slim 2.1 mm high relay.
Surface mounted relay terminals.
DIP 2a – (dual in line package)
SOP8 package.
Contact form DPST-NO (normally open).
Through hole relay.
PCB Terminals.
Infrared LED (optically coupled).
8 Relay terminals.
Load voltage 350 V ac.
Load current 120 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 2500 Vrms.
RoHS Compliant.
Slim 2.1 mm high relay.
Surface mounted relay terminals.
DIP 2a – (dual in line package)
SOP8 package.
Contact form DPST-NO (normally open).
Through hole relay.
PCB Terminals.
Infrared LED (optically coupled).
8 Relay terminals.
Load voltage 350 V ac.
Load current 120 mA max.
Maximum resistance with output ON 35 Ω.
Current leakage when relay is open 1000 nA max.
Capacitance between terminals 30 pF.
SSR -Turn ON time 1 ms max.
SSR -Turn OFF time 1 ms max.
Dielectric strength between I/O 2500 Vrms.
RoHS Compliant.
Additional Features G3VM-352C General Purpose SSR – Solid State Relay.
Long operational life.
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Small leakage current.
SSR has excellent shock resistance.
High insulation.
Silent operation.
High-speed switching.
Control the micro analogue signal.
Photo-LED input.
Status output.
Compact
Other Application Examples.
Security equipment.
Amusement equipment.
Measurement devices.
Amusement equipment.
Measurement devices.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.12 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 350 V ac |
Minimum Load Voltage | 0 V ac |
Maximum Control Voltage | 1.3 V |
Switching Type | DC |
Control Voltage Range | Maximum of 1.3 V |
Minimum Load Current | 120 mA |
Contact Configuration | DPST |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Package Style | PDIP |
Series | G3VM |
Load Voltage Range | 0 → 350V ac |
Dimensions | 9.66 x 6.4 x 3.65mm |
Off State Leakage Current | 50 mA |
Length | 9.7mm |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 6.4mm |
Height | 3.7mm |
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.3 V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.5 V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 40 V Load
- Omron G3VM Series Solid State Relay PCB Mount, 60 V Load
- Panasonic Solid State Relay PCB Mount 1.3 V Control
- Panasonic Solid State Relay PCB Mount 1.5 V Control
- Panasonic Solid State Relay PCB Mount 5 V dc Control