Sensata / Crydom DPID60XX Series Solid State Relay, 20 A Load, Panel Mount, 600 V ac Load, 32 V ac Control
- RS Stock No.:
- 286-4852
- Mfr. Part No.:
- DPID6020R
- Brand:
- Sensata / Crydom
Subtotal (1 unit)*
$187.01
(exc. GST)
$205.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.01 |
*price indicative
- RS Stock No.:
- 286-4852
- Mfr. Part No.:
- DPID6020R
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 20 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Minimum Control Voltage | 4 Vdc | |
| Maximum Control Voltage | 32 V ac | |
| Series | DPID60XX | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 20 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Minimum Control Voltage 4 Vdc | ||
Maximum Control Voltage 32 V ac | ||
Series DPID60XX | ||
- COO (Country of Origin):
- MX
The Sensata / Crydom panel mount Solid State Relay with easy to wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. These dual output SSRs are available with ratings of 20 and 40 Amps at 24 to 600 VAC. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors (not included). This connector has a pitch of 5.08 mm, allowing for greater flexibility when wiring the input connections.
Rating up to 40 Amps per channel
SCR Output for heavy industrial loads
Output Push in Connectors
DBC substrate for superior thermal performance
4000 VAC Optical isolation
IP20 touch-safe housing
Fast Push in Wiring Connection without tools
TUV and cURus approved
CE and RoHS compliant
SCR Output for heavy industrial loads
Output Push in Connectors
DBC substrate for superior thermal performance
4000 VAC Optical isolation
IP20 touch-safe housing
Fast Push in Wiring Connection without tools
TUV and cURus approved
CE and RoHS compliant
Related links
- Sensata / Crydom DPID60XX Series Solid State Relay Panel Mount 32 V ac Control
- Sensata / Crydom DPID60XX Series Solid State Relay Panel Mount 32 V ac Control
- Sensata Crydom DR Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata Crydom Evolution Series Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Evolution Dual Series Solid State Relay Panel Mount 32 V Control
- Sensata Crydom GN3 Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom GN3 Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32 V dc Control
