Crydom DPID24XX Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac Load, 32V dc Control

Subtotal (1 unit)*

$177.46

(exc. GST)

$195.21

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +$177.46

*price indicative

RS Stock No.:
286-4845
Mfr. Part No.:
DPID2420RH
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

DPID24XX

Terminal Type

Push-in

IP Rating

IP20

Minimum Operating Temperature

-40°C

On State Resistance

1000000000Ω

Maximum Operating Temperature

80°C

Height

58.3mm

Standards/Approvals

cURus, C22.2 No.14, TUV, IEC 61000-4-2, UL 508, RoHS, CE, EN 62314, IEC 61000-4-4

Length

44.5mm

Width

22.8mm

Output Type

SCR

Off State Leakage Current

1mArms

Capacitance

8pF

COO (Country of Origin):
MX
The Sensata / Crydom panel mount Solid State Relay with easy to wire push-in connections, offering improved mechanical and thermal design compared to similar solutions in the market. These dual output SSRs are available with ratings of 20 and 40 Amps at 24 to 600 VAC. DPI Series Dual SSRs have two outputs controlled by two independent DC control inputs, and the input connector is compatible with different types of header connectors (not included). This connector has a pitch of 5.08 mm, allowing for greater flexibility when wiring the input connections.

Rating up to 40 Amps per channel

SCR Output for heavy industrial loads

Output Push in Connectors

DBC substrate for superior thermal performance

4000 VAC Optical isolation

IP20 touch-safe housing

Fast Push in Wiring Connection without tools

TUV and cURus approved

CE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy