Carlo Gavazzi RGC1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 264 V ac Load, 32V dc Control
- RS Stock No.:
- 272-5985
- Mfr. Part No.:
- RGC1A23D15KKEX20
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$164.25
(exc. GST)
$180.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 22 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $164.25 |
*price indicative
- RS Stock No.:
- 272-5985
- Mfr. Part No.:
- RGC1A23D15KKEX20
- Brand:
- Carlo Gavazzi
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RGC1 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 70°C | |
| Height | 98.5mm | |
| Standards/Approvals | BS EN 60947-4-3, EN 60947-4-3, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3 / EMC BS EN 60947-4-3, EN/IEC 55011, EN/IEC 61000-4-11, EN/IEC 61000-4-3, EN/IEC 61000-4-4, EN/IEC 61000-4-5, EN/IEC 61000-4-6, UL508, VDE, VDE0660-109 | |
| Length | 110mm | |
| Width | 17.8mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series RGC1 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 70°C | ||
Height 98.5mm | ||
Standards/Approvals BS EN 60947-4-3, EN 60947-4-3, EN 60947-4-3 / EE BS EN 60947-4-3, EN 60947-4-3 / EMC BS EN 60947-4-3, EN/IEC 55011, EN/IEC 61000-4-11, EN/IEC 61000-4-3, EN/IEC 61000-4-4, EN/IEC 61000-4-5, EN/IEC 61000-4-6, UL508, VDE, VDE0660-109 | ||
Length 110mm | ||
Width 17.8mm | ||
Off State Leakage Current 3mA | ||
Related links
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
