Vishay Solid State Relay, Surface Mount Mount, 350 V Load
- RS Stock No.:
- 257-6841
- Mfr. Part No.:
- LH1500AABTR
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6841
- Mfr. Part No.:
- LH1500AABTR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Solid State Relay | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Contact Configuration | 6PST | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Solid State Relay | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 350 V | ||
Contact Configuration 6PST | ||
Output Type MOSFET | ||
The Vishay LH1500 Solid-State Relay is robust, Ideal for telecom and ground fault applications. It is an SPST normally open switch (1 Form A) that replaces electromechanical relays in many applications. It is constructed using a GaAlAs LED for actuation control and MOSFETs for the switch output. In addition, it employs current-limiting circuitry to provide overvoltage protection.
Current limit protection
Isolation test voltage 5300 VRMS
Typical RON 22 Ω
Load voltage 350 V
Load current 140 mA / 250 mA
High surge capability
Clean bounce free switching
Low power consumption
Related links
- Vishay Solid State Relay 350 V Load
- Vishay Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
