Pyro Controle THYRITOP 101 Series Solid State Relay, 90 A Load, 1200 V Load, 230V Control
- RS Stock No.:
- 254-5618
- Mfr. Part No.:
- P01661119
- Brand:
- Pyro Controle
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-5618
- Mfr. Part No.:
- P01661119
- Brand:
- Pyro Controle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Maximum Load Current | 90A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 1200V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 230V | |
| Series | THYRITOP 101 | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Maximum Load Current 90A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 1200V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 230V | ||
Series THYRITOP 101 | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Pyro Controle THYRIOP 101 single phase static relay is widely used in industries. The relay is activated when the voltage falls to zero and deactivates when the current falls to zero. It is designed for use in applications involving high transients.
DC or AC logic control
Single-phase
For resistive loads
Related links
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Pyro Controle 0 Series Solid State Relay Panel Mount, 1200 V Load
- Sensata Crydom HD Series Solid State Relay Panel Mount 32 V dc Control
- Crouzet GNRD-0 Series Solid State Relay DIN Rail Mount, 36 Vrms Load
- Sensata Crydom CW Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom EZ Series Solid State Relay Panel Mount 15 V dc Control
- Sensata Crydom EZ Series Solid State Relay Panel Mount 15 V dc Control
