RS PRO Solid State Relay, 50 A Load, Panel Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 253-7312
- Brand:
- RS PRO
Subtotal (1 unit)*
$186.61
(exc. GST)
$205.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.61 |
*price indicative
- RS Stock No.:
- 253-7312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V | |
| Series | RS PRO | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Output Type | SCR | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V | ||
Series RS PRO | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Output Type SCR | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- IN
RS PRO SCR Solid-State Relays - Direct Copper-Bonded
RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.
These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. Our direct copper-bonded, high-power panel mount relays are widely used in high-power industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems.
Why Would You Choose These SCR Solid-State Relay?
SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. 50 A, 75 A and 90 A and 125 A ratings are offered for 480 V and 600 V applications.
Features and Benefits
Specifications
Applications
- RS Stock No. 2537315
Each
$189.84
- RS Stock No. 2537309
Each
$493.79
- RS Stock No. 2537304
Each
$467.16
- RS Stock No. 2537287
Each
$173.86
Related links
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control












