Panasonic AQY Series Solid State Relay, 130 mA Load, Surface Mount, 350 V ac/dc Load
- RS Stock No.:
- 247-4282
- Mfr. Part No.:
- AQY410EHA
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$414.90
(exc. GST)
$456.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $4.149 | $414.90 | - |
| 200 - 300 | $3.989 | $398.90 | 3% |
| 400 + | $3.925 | $392.50 | 5% |
*price indicative
- RS Stock No.:
- 247-4282
- Mfr. Part No.:
- AQY410EHA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 130mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 130mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 350V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 1 form b, it is rated for load current of 130 mA, and load voltage of 350 V. This device comes in a 4-pin DIL surface mount package design, and it comes in a tube packaging.
Low on-resistance
High I/O isolation voltage of 5,000 V
Controls low-level analog signals and high sensitivity and low on-resistance
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 600 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
