Panasonic AQY Series Solid State Relay, 250 mA Load, PCB Mount, 40 V ac/dc Load, 1.14V Control
- RS Stock No.:
- 247-4272
- Mfr. Part No.:
- AQY221R2V1Y
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.67
(exc. GST)
$9.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.67 |
| 10 - 99 | $8.35 |
| 100 - 249 | $8.18 |
| 250 - 499 | $7.85 |
| 500 + | $7.53 |
*price indicative
- RS Stock No.:
- 247-4272
- Mfr. Part No.:
- AQY221R2V1Y
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 250mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V ac/dc | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.14V | |
| Series | AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SSOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.45mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 2.65mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 250mA | ||
Mount Type PCB | ||
Maximum Load Voltage 40V ac/dc | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.14V | ||
Series AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SSOP-4 | ||
Maximum Operating Temperature 85°C | ||
Length 4.45mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 2.65mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic HF relay with contact arrangement of 1 form A, it is rated for load current of 250 mA, and load voltage of 40 V. This device comes in a 4-pin SSOP package design, and it comes in a tape and reel packaging.
Miniature package (SSOP) using a new flat lead terminal shape
Related links
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 40 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
