Panasonic AQS Series Solid State Relay, 160 mA Load, PCB Mount, 40 V ac/dc Load, 1.25V Control

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
247-4192
Mfr. Part No.:
AQS221R2S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

160mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

40V ac/dc

Minimum Control Voltage

1.25V

Maximum Control Voltage

1.25V

Series

AQS

Terminal Type

Surface Mount

Contact Configuration

4PST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SOP-16

Standards/Approvals

RoHS

Height

2.1mm

Length

10.37mm

Width

4.4mm

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic HF relay with contact arrangement of 4 form A, it is rated for load current of 160 mA, and load voltage of 40 V. This device comes in a 16-pin, SOP package design, and it comes in a tube packaging.

Both low on-resistance (low Ron type) and low capacitance (low Cout type) available

High-speed switching of 0.03ms (low Cout type, typical turn on time)

Each
$7.99
Each
$34.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy