Infineon PVA33NPbF Series Solid State Relay, 150 mA Load, 300 V ac/dc Load, 6V ac/dc Control
- RS Stock No.:
- 244-0914
- Distrelec Article No.:
- 303-41-422
- Mfr. Part No.:
- PVA3354NPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.70
View bulk pricing optionsSubtotal (1 unit)*
$10.92
(exc. GST)
$12.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,577 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.92 | - |
| 10 - 99 | $10.65 | $2.70 |
| 100 - 249 | $10.38 | $54.00 |
| 250 - 499 | $10.12 | $200.00 |
| 500 + | $9.86 | $530.00 |
*price indicative
- RS Stock No.:
- 244-0914
- Distrelec Article No.:
- 303-41-422
- Mfr. Part No.:
- PVA3354NPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 300V ac/dc | |
| Minimum Load Voltage | 6V ac/dc | |
| Maximum Control Voltage | 6V ac/dc | |
| Series | PVA33NPbF | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 24Ω | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised | |
| Capacitance | 6pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 300V ac/dc | ||
Minimum Load Voltage 6V ac/dc | ||
Maximum Control Voltage 6V ac/dc | ||
Series PVA33NPbF | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 24Ω | ||
Package Type DIP-8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised | ||
Capacitance 6pF | ||
Output Type MOSFET | ||
The Infineon PVA33 Series AC Relay (PVA) is a single-pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analog signals.
Bounce-Free Operation
10^10 Off-State Resistance
1,000 V/μsec dv/dt
- RS Stock No. 2440914P
- Mfr. Part No. PVA3354NPBF
Each (Supplied on a Reel)
$10.92
- RS Stock No. 0266141
- Mfr. Part No. G3DZ-1R5PL DC24
Each
$16.33
- RS Stock No. 0266148
- Mfr. Part No. G3DZ-DZ02P DC5
Each
$12.36
- RS Stock No. 0266166
- Mfr. Part No. G3FD-X03S-VD DC4-24
Each
$54.56
Related links
- Infineon PVA33NPbF Series Solid State Relay 300 V ac/dc Load, 6V ac/dc Control
- Phoenix Contact EMG Series Solid State Relay Plug-in Mount 6V ac/dc Control
- Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay DIN Rail Mount 6V dc Control
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
- Infineon PVA30 Series Solid State Relay 300 V ac/dc Load, 300V ac/dc Control
- Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay 300 V Load, 6V dc Control
- Vishay LH1511BT Series Solid State Relay 200 V ac/dc Load












