Crouzet GN Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 30V Control

Subtotal (1 box of 1 unit)*

$89.01

(exc. GST)

$97.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$89.01

*price indicative

RS Stock No.:
233-2469
Distrelec Article No.:
301-84-964
Mfr. Part No.:
84137010N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

GN

Terminal Type

Screw

Contact Configuration

SPST-NO

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Width

44.5mm

Standards/Approvals

UKCA, CE, RoHS, cURus

Length

59.4mm

Height

29.1mm

Off State Leakage Current

1mA

Output Type

Triac

COO (Country of Origin):
FR
The Crouzet consists of GN series panel mount single phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Integrated IP20 touch-safe removable covers

Built-in overvoltage protection (only Zero Cross)

LED input status indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy