ABB Solid State Relay, DIN Rail Mount, 24 V Load, 24V ac/dc Control
- RS Stock No.:
- 231-9468
- Mfr. Part No.:
- 1SVR405510R3060 CR-S024VDC1MOS
- Brand:
- ABB
Subtotal (1 unit)*
$42.93
(exc. GST)
$47.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.93 |
*price indicative
- RS Stock No.:
- 231-9468
- Mfr. Part No.:
- 1SVR405510R3060 CR-S024VDC1MOS
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Minimum Control Voltage | 24V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Height | 5mm | |
| Width | 28mm | |
| Length | 28mm | |
| Standards/Approvals | EAC | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Minimum Control Voltage 24V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Terminal Type Screw | ||
Height 5mm | ||
Width 28mm | ||
Length 28mm | ||
Standards/Approvals EAC | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- IT
ABB Solid State Relay, Plug-In Connection, 24V DC Control Voltage Rating - CR-S Series - 1SVR405510R3060 CR-S024VDC1MOS
Switch your circuit in a flash with this solid state relay from ABB. By using light to send signals, it opens and closes the circuit in an instant for responsive equipment control. As the component works without moving parts, it cuts back on mechanical wear to provide long-term switching. You can mount the device in no time as it plugs right into an ABB socket (231-9471), tool-free. Don't worry about the unit buckling under pressure, as it's protected against voltages up to 2500V to shrug off electrical surges.
Features & Benefits
• Front plate comes with pin labels, making for easy connection identification
• Slim width of 15mm to slide into busy cabinets
• Control voltage of 24V DC, so it's compatible with many standard electrical sources
• Handles operating temperatures between -40°C and +70°C to keep working in harsh industrial environments
Applications
• Motor starters
• Materials handling
• Industrial robotics
How do I remove this relay from my socket?
This product unplugs from its socket with a simple pull, making it a doddle to swap between relays.
Related links
- ABB Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 460V Control
- Murrelektronik Limited MIRO Series Solid State Relay DIN Rail Mount 30V Control