ABB Solid State Relay, DIN Rail Mount, 24 V Load, 24V ac/dc Control
- RS Stock No.:
- 231-9467
- Mfr. Part No.:
- 1SVR405510R3050 CR-S024VDC1TRA
- Brand:
- ABB
Subtotal (1 unit)*
$30.25
(exc. GST)
$33.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.25 |
*price indicative
- RS Stock No.:
- 231-9467
- Mfr. Part No.:
- 1SVR405510R3050 CR-S024VDC1TRA
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Minimum Control Voltage | 24V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Terminal Type | Screw | |
| Width | 28mm | |
| Standards/Approvals | EAC | |
| Height | 5mm | |
| Length | 28mm | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Minimum Control Voltage 24V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Terminal Type Screw | ||
Width 28mm | ||
Standards/Approvals EAC | ||
Height 5mm | ||
Length 28mm | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- IT
ABB Solid State Relay, Four Pins, 2500V Isolation Voltage - CR-S Series - 1SVR405510R3050 CR-S024VDC1TRA
Bridge between a 24 and 48V DC circuit with this solid state relay from ABB. An isolation voltage of 2500V provides electrical separation to keep both circuits safe and sound. Using an optocoupler made up of a photosensor and transistor, this SSR enables electrical signals to pass reliably across the two circuits. As this type of relay has no moving parts, you can be sure switching, signal matching and amplification applications are bounce-free, vibration-resistant and long-lasting. This makes it a robust choice for control systems in PLCs, IPCs and fieldbus networks that connect sensors and actuators.
Features & Benefits
• Input and output information written on the housing for fault-free fitting
• Cadmium-free contacts to maximise safety and reduce the environmental impact
Applications
• Process and packaging plants
• Manufacturing industry
• Materials handling
How do I mount this interface relay?
The pins on this relay plug into a DIN rail-mountable socket (231-9471), so it's a cinch to hook up. This modular-style installation helps you build and adapt your electrical panels to suit your industrial automation tasks. As the relay and socket have a narrow width of 6.3mm, it saves you space.
Related links
- ABB Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load
- ABB R600 Series Solid State Relay 24 V Load, 230V ac/dc Control
- Murrelektronik Limited Solid State Relay 24 V Load
- Phoenix Contact OPT-24DC/24DC/2 Series Solid State Relay 24 V Load
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 480V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 460V Control