Sensata / Crydom LN Series Solid State Relay, 50 A Load, Panel Mount, 528 V ac Load, 32V Control
- RS Stock No.:
- 227-0927
- Distrelec Article No.:
- 301-74-103
- Mfr. Part No.:
- LND4450H
- Brand:
- Sensata / Crydom
Subtotal (1 unit)*
$300.98
(exc. GST)
$331.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.98 |
*price indicative
- RS Stock No.:
- 227-0927
- Distrelec Article No.:
- 301-74-103
- Mfr. Part No.:
- LND4450H
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4.8V | |
| Series | LN | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 57.2mm | |
| Width | 44.5mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS, GBT 26572-2011, cULus, CE, EMC, IEC, VDE | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 12pF | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4.8V | ||
Series LN | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 57.2mm | ||
Width 44.5mm | ||
Height 24mm | ||
Standards/Approvals RoHS, GBT 26572-2011, cULus, CE, EMC, IEC, VDE | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 12pF | ||
The Sensata / Crydom LN series of panel mounted solid state relays offer reliable back-to-back SCR switching coupled with a patented trigger circuit design which allows the SSR to switch resistive loads with minimal electromagnetic noise generated, ideal for use in commercial, residential and medical applications. It has up to 480 VAC operational voltage and 50 A rated load current.
LED Input Status Indicator
Patented low noise trigger circuit
Zero voltage turn-on switching
Related links
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom LN Series Solid State Relay Panel Mount 32V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
