Sensata / Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 32V Control

Subtotal (1 unit)*

$231.01

(exc. GST)

$254.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.01

*price indicative

RS Stock No.:
227-0877
Mfr. Part No.:
DR4560D45RPJ
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

DR45

Terminal Type

Cage Clamp

Contact Configuration

SPST-NO

IP Rating

IP20

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, cULus, EMC, GBT 26572-2011, IEC, RoHS, VDE

Height

92mm

Width

45 mm

Length

136mm

Off State Leakage Current

1mA

Output Type

AC

Capacitance

8pF

The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 45 A rated load current.

Contactor configuration

AC or DC control

C-UL-US Listed and VDE approved

Related links