TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 box of 10 units)*

$1,099.59

(exc. GST)

$1,209.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$109.959$1,099.59-
20 - 30$107.628$1,076.282%
40 +$105.231$1,052.314%

*price indicative

RS Stock No.:
223-2011
Mfr. Part No.:
2345984-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Load Current

10A

Product Type

Solid State Relay 3 Phase

Mount Type

Panel

Maximum Load Voltage

480V ac

Minimum Load Voltage

48V ac

Series

SSR3

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

104mm

Width

21.8mm

Height

73.5mm

Standards/Approvals

RoHS

Output Type

Triac

Off State Leakage Current

5mA

The TE Connectivity Potter & Brumfield Solid State Relays (SSR) are featured in Industrial applications, where silent, fast and long electrical life in switching is required.SSR3 series will add a three phase relay option to our SSR range of products. Which is three individual single phase solid state relays packaged in a single housing, having a common input, to energize each SSR simultaneously. With load ratings ranging from10 up to 75 Amps at 480VAC, SSR3 series has a unique wide range of part numbers including its AC and DC input options. This will offer customers an option to reduce the wiring complexities, assembly time reduction and space utilization especially in applications where the three phase loads are to be operated.

Provides a compact, space saving solution in the panel

Removes the wiring complexities within a panel

Addition of panel mountable option expands product portfolio

Ability to switch various load options

Reduces assembly time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy