Carlo Gavazzi RGS Series Solid State Relay, 50 A Load, DIN Rail Mount, 32 V Load, 32V Control

Subtotal (1 unit)*

$92.05

(exc. GST)

$101.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.05

*price indicative

RS Stock No.:
222-2912
Mfr. Part No.:
RGS1A23D50KKEDIN
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

32V

Minimum Load Voltage

3V

Minimum Control Voltage

3V

Maximum Control Voltage

32V

Series

RGS

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EAC, CSA, VDE

Off State Leakage Current

3mA

Output Type

Varistor

COO (Country of Origin):
MT
The Carlo Gavazzi RGS solid state switching device is to switch heater loads and motor loads frequently. The range offers solutions up to 90 AAC in 17.5 mm width. Output connections are via a screw connection, having a captivated washer allowing for safe looping or via box clamp which can handle cables up to 25 mm2 (AWG3).

Integrated overvoltage protection with varistor

Option for DIN mounting

Rated operational current is up to 90 AAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy