Phoenix Contact PLC-RSC Series Solid State Relay, 6 A Load, Screw Fitting, 12 V Load

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$74.395

(exc. GST)

$81.834

(inc. GST)

RS Stock No.:
220-5710
Mfr. Part No.:
1094760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

6 A

Mounting Type

Screw Fitting

Maximum Load Voltage

12 V

Minimum Load Voltage

250 V

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Series

PLC-RSC

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.

Your choice of easy connection technology: screw or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system

Related links