Infineon PVT312 Series Solid State Relay, 320 A Load, Surface Mount, 250 V Load

This image is representative of the product range

Get a bulk buy discount

Add 188 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.05

(exc. GST)

$18.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 186$8.525$17.05-
188 - 374$8.315$16.632%
376 +$8.21$16.423%

*price indicative

Packaging Options:
RS Stock No.:
218-6325
Mfr. Part No.:
PVT312LS-TPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Solid State Relay

Maximum Load Current

320A

Mount Type

Surface

Maximum Load Voltage

250V

Minimum Load Voltage

0mV

Series

PVT312

Contact Configuration

SPST

Switching Function

No zero cross

Minimum Operating Temperature

-40°C

On State Resistance

3Ω

Maximum Operating Temperature

85°C

Package Type

DIP-6

Standards/Approvals

UL recognised and BABT certified

Capacitance

1pF

Output Type

MOSFET

Off State Leakage Current

1μA

The Infineon photovoltaic relay single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It is mainly used in ground start, dial out relay and general switching.

Solid state reliability

Load current limiting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy