Omron G3NA Series Solid State Relay, 5 A Load, Screw Mount, 264 V Load
- RS Stock No.:
- 215-5514
- Mfr. Part No.:
- G3NA-205B-UTU AC100-240
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-5514
- Mfr. Part No.:
- G3NA-205B-UTU AC100-240
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | Screw | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 19V | |
| Series | G3NA | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 43mm | |
| Standards/Approvals | CSA, TUV, UL | |
| Length | 58mm | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type Screw | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 19V | ||
Series G3NA | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 43mm | ||
Standards/Approvals CSA, TUV, UL | ||
Length 58mm | ||
Off State Leakage Current 10mA | ||
Omron G3NA Series Solid State Relay, 5A Maximum Load Current, 264V Maximum Load Voltage - G3NA-205B-UTU AC100-240
This solid-state relay is an electronic switching device designed for control of AC loads in industrial automation and electrical systems. It operates with AC input voltages across a broad range and uses zero-cross switching to reduce electromagnetic interference and stress on connected equipment. The relay is intended for panel or control-board installations where compact, low-maintenance switching is required.
Features and Benefits:
• Handles 5A continuous load for moderate current applications
• Supports AC100–240V input enabling flexible supply use
• Switches up to 264V AC to accommodate high-voltage loads
• Zero-cross switching reduces inrush and electromagnetic noise
• Screw-terminal mounting simplifies secure panel installation
• Low off-state leakage of 10 mA minimises standby current draw
• Supports AC100–240V input enabling flexible supply use
• Switches up to 264V AC to accommodate high-voltage loads
• Zero-cross switching reduces inrush and electromagnetic noise
• Screw-terminal mounting simplifies secure panel installation
• Low off-state leakage of 10 mA minimises standby current draw
Applications
• Suitable for temperature control systems in manufacturing processes
• Ideal for switching heating elements in lab and industrial ovens
• Used with motor-control circuits requiring EMI reduction
• Can be used for controlling lighting banks in commercial installations
• Suitable for integration into control panels with screw-terminals
• Ideal for switching heating elements in lab and industrial ovens
• Used with motor-control circuits requiring EMI reduction
• Can be used for controlling lighting banks in commercial installations
• Suitable for integration into control panels with screw-terminals
What ambient temperature range can it tolerate during operation?
It is rated to work down to −30 °C and up to 80 °C, allowing use in a wide variety of controlled and harsh workplace environments.
How is the device secured within a control panel?
Connections are MADE via screw-type terminals and mounting is designed for fixed panel installation to ensure robust electrical and mechanical contact.
What characteristic limits its use with very low-voltage loads?
The relay requires a minimum load voltage of 19V to switch reliably, so it is unsuitable for applications below this threshold.
Are there approvals relevant to industrial compliance?
It carries recognised approvals from CSA, TUV and UL, supporting acceptance in regulated installations.
Related links
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA Series Solid State Relay 264 V ac Load, 32V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay Surface Mount 240V ac Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount, 240 V ac Load
- Omron G3NA Series Solid State Relay Panel Mount 32V Control
