Omron G3NA Series Solid State Relay, 10 A Load, DIN Rail Mount, 264 V ac/dc Load, 240V ac/dc Control
- RS Stock No.:
- 266-357
- Mfr. Part No.:
- G3NA-210B-UTU AC100-240
- Brand:
- Omron
Subtotal (1 unit)*
$52.19
(exc. GST)
$57.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.19 |
*price indicative
- RS Stock No.:
- 266-357
- Mfr. Part No.:
- G3NA-210B-UTU AC100-240
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 264V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Maximum Control Voltage | 240V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | G3NA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | and TÜV, CSA, UL | |
| Off State Leakage Current | 10mA | |
| Output Type | AC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 264V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Maximum Control Voltage 240V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series G3NA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals and TÜV, CSA, UL | ||
Off State Leakage Current 10mA | ||
Output Type AC | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 240V ac/dc Control
- Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay Surface Mount 240V ac Control
- Omron G3NA Series Solid State Relay Screw Mount, 264 V Load
- Omron G3NA Series Solid State Relay DIN Rail Mount, 240 V ac Load
- Omron G3NA Series Solid State Relay 264 V ac Load, 32V dc Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3NA-275B-UTU-2 100-240VAC Series Solid State Relay Surface Mount 4V Control
