Omron G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-2120
Distrelec Article No.:
301-71-189
Mfr. Part No.:
G3VM-61VY2(TR)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

500mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

1V

Series

G3VM

Terminal Type

Surface Mount Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS, UL

Width

3.7mm

Height

2.1mm

Length

4.55mm

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron G3VM MOSFET relay has DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay. The G3VM MOSFET relay has applications such as Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment.

DIP 6-pin with PCB terminals

1a (SPST-NO) contact form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy