Siemens 3RF2 Series Solid State Relay, 70 A Load, DIN Rail Mount, 230 V Load, 24V Control
- RS Stock No.:
- 213-0549
- Mfr. Part No.:
- 3RF2370-3AA02
- Brand:
- Siemens
Subtotal (1 unit)*
$651.21
(exc. GST)
$716.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.21 |
*price indicative
- RS Stock No.:
- 213-0549
- Mfr. Part No.:
- 3RF2370-3AA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 70A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 15V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 70A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 15V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RF2 series is a solid-state contactor single phase for switching resistive/inductive loads. It has operating temperature of 40 °C. The type of electrical main current circuit is through ring lug cable and for auxiliary and control current circuit is through ring cable. It is non-wearing and silent and are ideal for noise-sensitive areas. It is also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail.
Operating frequency is 50 to 60 Hz
Protection class IP is IP00
Related links
- Siemens 3RF2 Series Solid State Relay 230 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
