Siemens 3RF2 Series Solid State Relay, DIN Rail Mount, 230 V Load, 24V Control

Subtotal (1 unit)*

$212.36

(exc. GST)

$233.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.36

*price indicative

RS Stock No.:
211-4922
Mfr. Part No.:
3RF2120-2AA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

24V

Minimum Control Voltage

15V

Series

3RF2

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Height

85mm

Length

48mm

Width

22.5mm

Standards/Approvals

CE, CSA, EAC

COO (Country of Origin):
DE
The Siemens has 3RF2 semiconductor relay with 1 phase. This semiconductor relay has zero-point switching. This relay has mounting type screw fixing. This semiconductor relay has spring terminal.

IP degree or protection is IP20

Ambient temperature during operation is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy