Siemens SIRIUS Series Solid State Relay, 10.5 A Load, DIN Rail Mount, 600V Control
- RS Stock No.:
- 213-0450
- Mfr. Part No.:
- 3RF2310-2AA06
- Brand:
- Siemens
Subtotal (1 unit)*
$375.24
(exc. GST)
$412.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.24 |
*price indicative
- RS Stock No.:
- 213-0450
- Mfr. Part No.:
- 3RF2310-2AA06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10.5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Minimum Load Voltage | 15V | |
| Maximum Control Voltage | 600V | |
| Minimum Control Voltage | 48V | |
| Series | SIRIUS | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Height | 95mm | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Width | 22.5mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10.5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Minimum Load Voltage 15V | ||
Maximum Control Voltage 600V | ||
Minimum Control Voltage 48V | ||
Series SIRIUS | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Height 95mm | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Width 22.5mm | ||
Length 88mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series is a solid-state contactor 1-phase 3RF2 AC 51 / 10 A / 40 °C 48-600 V / 24 V DC Spring-type terminal solid-state contactor. SIRIUS 3RF23 used for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant. The devices are approved for worldwide use (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rate operating voltages.
They are also extremely reliable at high switching frequencies.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting rail.
They are also extremely reliable at high switching frequencies.
As the heat sink is already integrated, they can be used directly in the control cabinet.
Related links
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount, 600V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 460V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
