Siemens 3RF2 Series Solid State Relay, 10.5 A Load, DIN Rail Mount, 600 V Load, 24V dc Control
- RS Stock No.:
- 467-4857
- Mfr. Part No.:
- 3RF2310-1AA06
- Brand:
- Siemens
This image is representative of the product range
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$337.34
(exc. GST)
$371.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $337.34 | - |
| 3 - 4 | $325.51 | 3% |
| 5 + | $310.37 | 7% |
*price indicative
- RS Stock No.:
- 467-4857
- Mfr. Part No.:
- 3RF2310-1AA06
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10.5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Length | 22.5mm | |
| Height | 100mm | |
| Standards/Approvals | CSA, EAC, UR | |
| Off State Leakage Current | 10mA | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10.5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Length 22.5mm | ||
Height 100mm | ||
Standards/Approvals CSA, EAC, UR | ||
Off State Leakage Current 10mA | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- DE
3RF23 Series
Zero Voltage Relays
Note
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V ac/dc Control
