Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load

This image is representative of the product range

Get a bulk buy discount

Add 38 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$16.25

(exc. GST)

$17.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
  • Plus 82 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 37$16.25-
38 - 74$15.832%
75 +$15.584%

*price indicative

RS Stock No.:
205-6907
Mfr. Part No.:
AQY221R6V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1.5A

Mount Type

Surface

Maximum Load Voltage

30V

Minimum Load Voltage

15V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

On State Resistance

0.35Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4.45mm

Standards/Approvals

RoHS

Width

2.65mm

Height

1.8mm

Output Type

MOSFET

Capacitance

1.5pF

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic Miniature package (SSOP) with C x R10: 30 V/40 V load voltage.

Miniature package (SSOP) using a new flat lead terminal shape

Both low on-resistance (R type) and low capacitance (C type) available at excellent characteristics of CxR10

Each
$19.24
Each (In a Tube of 200)
$19.223
Each
$8.93
Each
$4.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy