Panasonic PhotoMOS Series Solid State Relay, 6 A Load, Surface Mount, 30 V Load

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$8.93

(exc. GST)

$9.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$8.93-
13 - 24$8.791%
25 +$8.623%

*price indicative

RS Stock No.:
205-6861
Distrelec Article No.:
110-86-812
Mfr. Part No.:
AQV251GA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

6A

Mount Type

Surface

Maximum Load Voltage

30V

Minimum Load Voltage

24V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

On State Resistance

80mΩ

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

1μA

Output Type

MOSFET

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic HE 1 Form A High Capacity Capable of 2A to 3A high-frequency load switching.

Greatly increased load current in a compact DIP package

Continuous load current: 3.5A

Greatly improved specifications allow you to use this

in place of mercury and mechanical relays

Low on-resistance (Typ. 35mO)

Each
$4.79
Each
$16.25
Each
$19.24
Each (In a Tube of 200)
$19.223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy