Panasonic PhotoMOS Series Solid State Relay, 300 mA Load, Surface Mount Mount, 400 V Load
- RS Stock No.:
- 205-6871
- Mfr. Part No.:
- AQW214EA
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6871
- Mfr. Part No.:
- AQW214EA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | PhotoMOS | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 300 mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 400 V | |
| Contact Configuration | 2SPNO | |
| Minimum Load Voltage | 400 V | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series PhotoMOS | ||
Product Type Solid State Relay | ||
Maximum Load Current 300 mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 400 V | ||
Contact Configuration 2SPNO | ||
Minimum Load Voltage 400 V | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Two output type with current limiting and reinforced insulation.
Current Limiting Function
Enhances the capability of surge resistance between output terminals
Reinforced insulation of 5,000 V
Applicable for 2 Form A use as well as two independent 1 Form A use.
Controls low-level analogue signals
- RS Stock No. 2056874
- Mfr. Part No. AQW214EHA
Each
$6.13
- RS Stock No. 2056900
- Mfr. Part No. AQY221N3M
Each
$11.30
- RS Stock No. 2056873
- Mfr. Part No. AQW214EHA
Each (In a Tube of 50)
$6.114
- RS Stock No. 2056857
- Mfr. Part No. AQV214EA
Each
$4.24
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 100 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load











