Panasonic PhotoMOS Series Solid State Relay, 300 mA Load, Surface Mount, 400 V Load
- RS Stock No.:
- 205-6858
- Mfr. Part No.:
- AQV214EHA
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$228.55
(exc. GST)
$251.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.571 | $228.55 | - |
| 100 - 150 | $4.522 | $226.10 | 1% |
| 200 + | $4.414 | $220.70 | 3% |
*price indicative
- RS Stock No.:
- 205-6858
- Mfr. Part No.:
- AQV214EHA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 300mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 320V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 50Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 300mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 320V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 50Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic DIP6-pin type.
Reinforced insulation of I/O isolation voltage 5,000V
Controls low-level analogue signals
Stable on-resistance
Low-level off state leakage current of max. 1 μA
- RS Stock No. 2056859
- Mfr. Part No. AQV214EHA
Each
$7.26
- RS Stock No. 2056874
- Mfr. Part No. AQW214EHA
Each
$6.13
- RS Stock No. 2056857
- Mfr. Part No. AQV214EA
Each
$4.24
- RS Stock No. 2056856
- Mfr. Part No. AQV214EA
Each (In a Tube of 50)
$3.986
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 100 V Load
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load











