Aratas G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-1913
- Mfr. Part No.:
- G3VM-61VY2
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $9.00
View bulk pricing optionsSubtotal (1 tube of 125 units)*
$228.25
(exc. GST)
$251.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 125 - 125 | $1.826 | $228.25 | - |
| 250 - 375 | $1.79 | $223.75 | $9.00 |
| 500 + | $1.753 | $219.13 | $36.50 |
*price indicative
- RS Stock No.:
- 205-1913
- Mfr. Part No.:
- G3VM-61VY2
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 6.4mm | |
| Height | 3.7mm | |
| Length | 9.7mm | |
| Standards/Approvals | UL Recognised | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10μA | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 500mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 6.4mm | ||
Height 3.7mm | ||
Length 9.7mm | ||
Standards/Approvals UL Recognised | ||
Output Type MOSFET | ||
Off State Leakage Current 10μA | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage 60V. This relay can be used in Semiconductor test equipment, Test and Measurement equipment, Commu
3750Vrms dielectric strength between Input and Output
-40 to +110°C ambient operating temperature
-0.3mA/°C LED forward current reduction rate
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
