Carlo Gavazzi RM 40 Series Solid State Relay, 100 A Load, Panel Mount, 440 V ac Load, 32V Control
- RS Stock No.:
- 201-0832
- Mfr. Part No.:
- RM1A40D100
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$320.98
(exc. GST)
$353.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.98 |
*price indicative
- RS Stock No.:
- 201-0832
- Mfr. Part No.:
- RM1A40D100
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 100A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 42V ac | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | RM 40 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CSA, UR, EAC, cUR | |
| Output Type | Varistor | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 100A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 42V ac | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series RM 40 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CSA, UR, EAC, cUR | ||
Output Type Varistor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RM1A40D100 industrial, 100A, 1-phase relay with antiparallel thyristor output can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when th
Direct copper bonding (DCB) technology
LED indication
Built-in varistor
Clip-on IP 20 protection cover
Related links
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM1A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM40 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RSE Series Solid State Relay Panel Mount 32V ac/dc Control
- Carlo Gavazzi RSE Series Solid State Relay Panel Mount 32V ac/dc Control
