Omron G3Rz Series Solid State Relay, 1 A Load, Plug-in Mount, 240 V ac/dc Load, 28.8V ac/dc Control
- RS Stock No.:
- 266-015
- Mfr. Part No.:
- G3RZ-201SLN DC24
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$26.28
(exc. GST)
$28.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.28 |
*price indicative
- RS Stock No.:
- 266-015
- Mfr. Part No.:
- G3RZ-201SLN DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 5V ac/dc | |
| Maximum Control Voltage | 28.8V ac/dc | |
| Minimum Control Voltage | 19.2V ac/dc | |
| Series | G3Rz | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Width | 9.6mm | |
| Height | 29mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10.1mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 5V ac/dc | ||
Maximum Control Voltage 28.8V ac/dc | ||
Minimum Control Voltage 19.2V ac/dc | ||
Series G3Rz | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Length 28mm | ||
Standards/Approvals No | ||
Width 9.6mm | ||
Height 29mm | ||
Output Type MOSFET | ||
Off State Leakage Current 10.1mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 28.8V ac/dc Control
- Omron G3H Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Omron G3FM Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
- Omron G3S4 Series Solid State Relay DIN Rail Mount 28.8V ac/dc Control
- Omron G3NE Series Solid State Relay Screw Mount 28.8V dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V Control
